WKK 72310721 Clip Self-Adhesive Black Diameter 4.90 mm 1 Piece

Image Representative of Range

WKK 72310721 Clip Self-Adhesive Black Diameter 4.90 mm 1 Piece

MPN
72310721
Brand
WKK
EAN-13
2050006223383
Order Code
11-0671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.204
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,526 in stock

The WKK 72310721 clip is a self-adhesive cable mount designed for organising cables with a maximum bundle diameter of 4.90 mm. Manufactured by WKK, this black adhesive cable fastener provides a secure and efficient solution for cable management. It is typically used in office and home environments to tidy up and fasten loose cables.
Type Clip
Material PA 6.6
Colour Black
Bundle Ø (max.) 4.90mm
Bundle Ø range 4.90 mm (max)
Fastening method Self-adhesive
Height 5mm
Length 19mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot