WKK 5848 Cable Tie 140mm 3.60mm Green Acid-Resistant 100Pieces

Image Representative of Range

WKK 5848 Cable Tie 140mm 3.60mm Green Acid-Resistant 100Pieces

MPN
5848
Brand
WKK
EAN-13
2050004813494
Order Code
11-0618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The WKK 5848 cable tie is manufactured by WKK and features a green, acid-resistant design, measuring 140 mm in length and 3.60 mm in width. Typically used for cable bundling and management, it provides secure fastening for various applications. This product comes in packs of 100 pieces.
Length 140mm
Width 3.60mm
Colour Green
Material Polypropylene (PP)
Type Cable Ties
Cable tie features Acid-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 33mm
Maximum Temperature +85°C
Min. temperature -35°C

Reviews

Be the first to submit a review

Trustpilot