WKK 5802 Cable Tie 292mm Blue Heat UV Chemical & Radiation Resistant

Image Representative of Range

WKK 5802 Cable Tie 292mm Blue Heat UV Chemical & Radiation Resistant

MPN
5802
Brand
WKK
EAN-13
2050004815597
Order Code
11-0616
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £5.52 £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The WKK 5802 cable tie is a heat-resistant and UV-proof cable management solution. It is designed for chemical and radiation resistance, making it suitable for challenging environments. This blue tie is ideal for cable bundling and various material fastening applications.
Length 292mm
Width 7.60mm
Colour Blue
Material Ethylene tetrafluoroethylene (ETFE)
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +150°C
Min. temperature -46°C

Reviews

Be the first to submit a review

Trustpilot