WKK 57818 Ferrules Crimper Cable Lugs 0.5-16 mm² Durable Tool

MPN
57818
Brand
WKK
EAN-13
8720701446649
Order Code
11-0615
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £146.30
10+ £142.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The WKK 57818 crimper is a versatile tool designed for crimping ferrules and cable lugs ranging from 0.5 to 16 mm². Manufactured by WKK, it highlights precision and durability in electrical installations. Typical applications include securing connections in residential and commercial wiring projects.
Type Crimper
Crimp area 0.5 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 0.5mm²
Material Steel

Reviews

Be the first to submit a review

Trustpilot