WKK 5737 Cable Tie Blue 150mm Heat UV Chemical Radiation Resistant

Image Representative of Range

WKK 5737 Cable Tie Blue 150mm Heat UV Chemical Radiation Resistant

MPN
5737
Brand
WKK
EAN-13
2050004815559
Order Code
11-0609
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The WKK cable tie, measuring 150 mm by 3.60 mm, is blue and designed for cable management and bundling applications. It is heat-resistant, UV-proof, chemical-resistant, and radiation-proof, making it suitable for challenging environments. This durable product is typically used in settings requiring resilience to extreme conditions.
Length 150mm
Width 3.60mm
Colour Blue
Material Ethylene tetrafluoroethylene (ETFE)
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 35mm
Maximum Temperature +150°C
Min. temperature -46°C

Reviews

Be the first to submit a review

Trustpilot