WKK 5541 Clip Self-Adhesive Diameter 12mm Max Black 1 Pc

Image Representative of Range

WKK 5541 Clip Self-Adhesive Diameter 12mm Max Black 1 Pc

MPN
72320721
Brand
WKK
EAN-13
2050006223345
Order Code
11-0673
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.315
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 552 in stock

The WKK 72320721 Clip is a self-adhesive cable mount designed to secure cables with a maximum bundle diameter of 12 mm. It features strong adhesive backing for easy installation, making it ideal for organising cables in electronic and electrical installations. The clip is manufactured by WKK and is typically used in environments where tidy cable management is essential.
Type Clip
Material PA 6.6
Colour Black
Bundle Ø (max.) 12mm
Bundle Ø range 12 mm (max)
Fastening method Self-adhesive
Height 12mm
Length 26mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot