WKK 5514818 Crimper for Twin Ferrules 0.08-16 mm² 1-Piece Design

MPN
5514818
Brand
WKK
EAN-13
8720701446625
Order Code
11-0606
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £156.88
10+ £152.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The WKK 5514818 Crimper is a versatile crimping tool designed for one-piece ferrules and twin ferrules ranging from 0.08 to 16 mm². This squeezer is ideal for providing secure electrical connections in wiring applications. Typically used in electrical installations, it ensures reliable and efficient crimping performance.
Type Crimper
Crimp area 0.08 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 0.08mm²
Material Steel

Reviews

Be the first to submit a review

Trustpilot