WKK 5485 Cable Tie 520mm x 4.5mm Stainless Steel Ball Lock 1Piece

Image Representative of Range

WKK 5485 Cable Tie 520mm x 4.5mm Stainless Steel Ball Lock 1Piece

MPN
5485
Brand
WKK
EAN-13
2050004815641
Order Code
11-0603
Country of Origin
China
View Full Product Range (54)

Discontinued


WKK manufactures the WKK 5485 cable tie, a 520 mm by 4.50 mm stainless steel tie with a ball lock design. It is typically used for cable bundling and cable management applications. Ideal for securing and organising cables in both industrial and domestic settings.
Length 520mm
Width 4.50mm
Colour Stainless steel
Material Stainless steel
Type Cable Ties
Cable tie features Ball lock
Gearing None
Halogen free No
Max. bundle diameter 156mm
Maximum Temperature +500°C
Min. temperature -80°C

Trustpilot