WKK 5484 Cable Tie 368 mm 7.60 mm Green Acid-Resistant 100 Pieces

Image Representative of Range

WKK 5484 Cable Tie 368 mm 7.60 mm Green Acid-Resistant 100 Pieces

MPN
5484
Brand
WKK
EAN-13
4064161269740
Order Code
11-0602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £31.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The WKK Cable Tie, model 5484, is green, acid-resistant, and measures 368 mm by 7.60 mm. Ideal for cable bundling and management, this pack contains 100 pieces. It is manufactured by WKK for use in environments requiring chemical resistance.
Length 368mm
Width 7.60mm
Colour Green
Material Polypropylene (PP)
Type Cable Ties
Cable tie features Acid-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -35°C

Reviews

Be the first to submit a review

Trustpilot