WKK 5452-1 Cable Tie Stainless Steel 300mm Ball Lock 1Piece

Image Representative of Range

WKK 5452-1 Cable Tie Stainless Steel 300mm Ball Lock 1Piece

MPN
5452-1
Brand
WKK
EAN-13
2050004815627
Order Code
11-0599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.562
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The WKK 5452-1 cable tie, manufactured by WKK, is made of stainless steel and features a ball lock mechanism for secure fastening. It measures 300 mm in length and 4.50 mm in width, providing robust support for cable bundling and management. This durable cable tie is typically used in industrial settings to organise and secure various cables and wires.
Length 300mm
Width 4.50mm
Colour Stainless steel
Material Stainless steel
Type Cable Ties
Cable tie features Ball lock
Gearing None
Halogen free No
Max. bundle diameter 76mm
Maximum Temperature +500°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot