WKK 5439 Cable Tie 200mm Stainless Steel Ball Lock 1 Piece

Image Representative of Range

WKK 5439 Cable Tie 200mm Stainless Steel Ball Lock 1 Piece

Order Code:

11-0597

Brand: WKK MPN: 5439 EAN-13: 2050004815610
Qty Unit Price (Ex VAT)
10+ £0.556
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
34 in stock, despatched in 4 working days

The WKK 5439 cable tie is a stainless steel, ball lock design measuring 200 mm by 4.50 mm. It is ideal for cable bundling and effective in cable management. This product is typically used in applications requiring secure fastening and resistance to extreme conditions.
Length 200mm
Width 4.50mm
Colour Stainless steel
Material Stainless steel
Type Cable tie
Cable tie features Ball lock
Gearing None
Halogen free No
Max. bundle diameter 50mm
Max. temperature +500°C
Min. temperature -80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot