WKK 5438 Stainless Steel Cable Tie 125x4.6mm 1Piece Steel 304

Image Representative of Range

WKK 5438 Stainless Steel Cable Tie 125x4.6mm 1Piece Steel 304

MPN
5438
Brand
WKK
EAN-13
2050006224670
Order Code
11-0596
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 490 in stock

WKK manufactures the stainless steel cable tie, model 5438, featuring a length of 125 mm and a width of 4.6 mm. This robust tie is made from high-quality 304 stainless steel, providing excellent durability and resistance to corrosion. It is ideal for cable bundling and cable management in both industrial and outdoor environments.
Length 125mm
Width 4.60mm
Colour Steel
Material Stainless steel
Type Cable Ties
Max. bundle diameter 38mm
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot