WKK 5408 Cable Tie 520mm 7.9mm Stainless Steel Ball Lock 1Piece

Image Representative of Range

WKK 5408 Cable Tie 520mm 7.9mm Stainless Steel Ball Lock 1Piece

MPN
5408
Brand
WKK
EAN-13
2050004812077
Order Code
11-0594
Country of Origin
China
View Full Product Range (54)

Discontinued


The WKK 5408 cable tie is made of stainless steel and measures 520 mm by 7.90 mm. Its ball lock design ensures secure bundling, ideal for cable management in various environments. WKK manufactures these cable ties for use in industrial and commercial applications.
Length 520mm
Width 7.90mm
Colour Stainless steel
Material Stainless steel
Type Cable Ties
Cable tie features Ball lock
Gearing None
Halogen free No
Max. bundle diameter 150mm
Maximum Temperature +500°C
Min. temperature -80°C

Trustpilot