WKK 5271 Cable Tie 368mm 4.80mm Green Acid-Resistant 100Pieces

Image Representative of Range

WKK 5271 Cable Tie 368mm 4.80mm Green Acid-Resistant 100Pieces

MPN
5271
Brand
WKK
EAN-13
4064161269733
Order Code
11-0593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £15.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 368 in stock

The WKK 5271 cable tie is manufactured by WKK and measures 368 mm by 4.80 mm. It is green in colour, acid-resistant, and typically used for cable bundling in cable management applications. Each pack contains 100 pieces.
Length 368mm
Width 4.80mm
Colour Green
Material Polypropylene (PP)
Type Cable Ties
Cable tie features Acid-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -35°C

Reviews

Be the first to submit a review

Trustpilot