WKK 5270 Cable Tie 100mm-2.50mm Green Acid-Resistant 100Pieces

Image Representative of Range

WKK 5270 Cable Tie 100mm-2.50mm Green Acid-Resistant 100Pieces

MPN
5270
Brand
WKK
EAN-13
2050004813487
Order Code
11-0592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

WKK manufactures the WKK 5270 cable tie with a length of 100 mm and width of 2.50 mm, available in green and acid-resistant. This product is ideal for cable management and bundling, ensuring organisation and security. Offered in packs of 100, it is suitable for both industrial and domestic applications.
Length 100mm
Width 2.50mm
Colour Green
Material Polypropylene (PP)
Type Cable Ties
Cable tie features Acid-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -35°C

Reviews

Be the first to submit a review

Trustpilot