WKK 5227 Cable Tie Stainless Steel 360mm x 4.50mm Ball Lock 1Piece

Image Representative of Range

WKK 5227 Cable Tie Stainless Steel 360mm x 4.50mm Ball Lock 1Piece

MPN
5227
Brand
WKK
EAN-13
2050004815634
Order Code
11-0589
Country of Origin
China
View Full Product Range (54)

Discontinued


The WKK cable tie 5227 is made of stainless steel, featuring a ball lock design with dimensions of 360 mm by 4.50 mm. It is ideal for secure cable bundling and effective cable management. Typical applications include organising cables in industrial or outdoor environments.
Length 360mm
Width 4.50mm
Colour Stainless steel
Material Stainless steel
Type Cable Ties
Cable tie features Ball lock
Gearing None
Halogen free No
Max. bundle diameter 102mm
Maximum Temperature +500°C
Min. temperature -80°C

Trustpilot