WKK 5222 Cable Tie Stainless Steel Ball Lock 360mm 7.90mm 1Piece

Image Representative of Range

WKK 5222 Cable Tie Stainless Steel Ball Lock 360mm 7.90mm 1Piece

MPN
5222
Brand
WKK
EAN-13
2050004812060
Order Code
11-0588
Country of Origin
China
View Full Product Range (54)

Discontinued


WKK manufactures the 5222 cable tie, which is 360 mm long and 7.90 mm wide, made from stainless steel with a ball lock design. Its robust construction is ideal for bundling and securing cables in harsh environments. This cable tie is especially suitable for applications involving cable management and organisation.
Length 360mm
Width 7.90mm
Colour Stainless steel
Material Stainless steel
Type Cable Ties
Cable tie features Ball lock
Gearing None
Halogen free No
Max. bundle diameter 102mm
Maximum Temperature +500°C
Min. temperature -80°C

Trustpilot