WKK 50098 Cable Tie 200 mm x 4.80 mm Black Heat-Resistant Weatherproof

Image Representative of Range

WKK 50098 Cable Tie 200 mm x 4.80 mm Black Heat-Resistant Weatherproof

MPN
50098
Brand
WKK
EAN-13
2050004816563
Order Code
11-0584
Country of Origin
Germany
View Full Product Range (54)

Discontinued


The WKK 50098 cable tie, manufactured by WKK, features a length of 200 mm and a width of 4.80 mm. It is black in colour, heat-resistant, and weatherproof, suitable for cross-bundling. Typically used in cable bundling and management, this product ensures secure fastening in various environmental conditions.
Length 200mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Max. sheet thickness 3.00mm
Maximum Temperature +120°C
Min. sheet thickness 0.70mm
Min. temperature -40°C

Trustpilot