WKK 50096 Cable Tie 200mm x 4.8mm Black Heat-Resistant Weatherproof

Image Representative of Range

WKK 50096 Cable Tie 200mm x 4.8mm Black Heat-Resistant Weatherproof

MPN
50096
Brand
WKK
EAN-13
2050004816549
Order Code
11-0582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
10+ £0.606
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Manufactured by WKK, this black cable tie measures 200 mm by 4.80 mm and is designed for cross-bundling applications. It is both heat-resistant and weatherproof, making it suitable for various environmental conditions. This WKK 50096 cable tie is ideal for efficient cable management and bundling.
Length 200mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Max. sheet thickness 3.00mm
Maximum Temperature +120°C
Min. sheet thickness 0.70mm
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot