WKK 15032671 Cable Ties 100mm 2.50mm Blue Detectable 100 Pieces.

MPN
15032671
Brand
WKK
EAN-13
8717278579337
Order Code
11-0578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £3.96
10+ £3.62
100+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The WKK 15032671 cable tie is a detectable blue tie measuring 100 mm by 2.50 mm, ideal for effective cable bundling. Manufactured by WKK, it features detectability for applications where foreign object detection is crucial. Commonly used in industries requiring stringent cable management, these ties come in packs of 100.
Length 100mm
Width 2.50mm
Colour Blue
Material Polyamide 6.6
Type Cable Ties
Cable tie features Detectable
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot