WKK 150226671 Cable Tie 370mm x 4.80mm Blue Detectable 100 Pieces

MPN
150226671
Brand
WKK
EAN-13
8717278579382
Order Code
11-0576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £33.84 £30.48
10+ £28.83
100+ £28.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The WKK 150226671 cable tie is a blue, detectable tie measuring 370 mm by 4.80 mm. Manufactured by WKK, these ties provide effective cable bundling and management. They are ideal for use in environments requiring quick detection and organisation of cables.
Length 370mm
Width 4.80mm
Colour Blue
Material Polyamide 6.6
Type Cable Ties
Cable tie features Detectable
Halogen free Yes
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot