WKK 150126671 Cable Tie 200mm 4.80mm Blue Detectable 100Pieces

MPN
150126671
Brand
WKK
EAN-13
8717278579368
Order Code
11-0574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £18.37 £15.61
10+ £14.32
100+ £13.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

WKK's 150126671 Cable Tie is designed for secure cable management with its 200 mm length and 4.80 mm width. The blue detectable ties are ideal for environments requiring easy identification and detection. Typically used in cable bundling, they are sold in packs of 100 pieces.
Length 200mm
Width 4.80mm
Colour Blue
Material Polyamide 6.6
Type Cable Ties
Cable tie features Detectable
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot