WKK 12092971 Cable Tie 160mm Ecru Heat/UV/Oil/Solvent/Fuel Resistant

MPN
12092971
Brand
WKK
EAN-13
4064161284408
Order Code
11-0573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

WKK manufactures the 12092971 Cable Tie, known for its heat, UV, oil, solvent, and fuel resistance. The ecru-coloured tie measures 160 mm by 2.50 mm, ideal for secure cable bundling and management in demanding environments. It is perfect for applications requiring durability and resistance to harsh conditions.
Length 160mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 40mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot