WKK 12092071 Cable Tie 160mm Black Heat UV Oil Solvent Fuel Resistant

Image Representative of Range

WKK 12092071 Cable Tie 160mm Black Heat UV Oil Solvent Fuel Resistant

MPN
12092071
Brand
WKK
EAN-13
2050006223277
Order Code
11-0572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

WKK manufactures the 12092071 Cable Tie, which is 160 mm long and 2.50 mm wide, available in a pack of 100. This black tie is heat-resistant, UV-proof, oil-resistant, solvent-resistant, and fuel-resistant, making it highly durable. It is typically used in cable bundling and management applications where resilience against outdoor and harsh conditions is required.
Length 160mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 40mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot