WKK 12074971 Cable Tie Ecru Heat-Resistant 140mm 3.60mm 100Pieces

MPN
12074971
Brand
WKK
EAN-13
2050004810424
Order Code
11-0571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The WKK cable tie, product number 12074971, is 140 mm long and 3.60 mm wide, featuring heat resistance in an ecru colour. Manufactured by WKK, this product is ideal for cable bundling and management, ensuring secure fastening in various conditions. It is commonly used in electrical and electronic installations, sold in packs of 100 pieces.
Length 140mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 33mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot