WKK 12074071 Cable Tie 140mm UV/Oil/Solvent/Fuel-Resistant 100 Pieces

Image Representative of Range

WKK 12074071 Cable Tie 140mm UV/Oil/Solvent/Fuel-Resistant 100 Pieces

MPN
12074071
Brand
WKK
EAN-13
2050006225578
Order Code
11-0569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

WKK manufactures the 12074071 cable ties, which are ideal for cable bundling and management. Measuring 140 mm by 3.60 mm, these black ties are heat-resistant, UV-proof, and resistant to oil, solvents, and fuel. They are typically used in environments where exposure to harsh conditions and chemicals is expected.
Length 140mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 33mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot