WKK 12052071 Cable Tie 120mm Black Heat UV Oil Solvent Fuel Resistant

Image Representative of Range

WKK 12052071 Cable Tie 120mm Black Heat UV Oil Solvent Fuel Resistant

MPN
12052071
Brand
WKK
EAN-13
2050006221709
Order Code
11-0567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

Produced by WKK, the black cable ties are 120 mm long and 2.50 mm wide. They are heat-resistant, UV-proof, oil-resistant, solvent-resistant, and fuel-resistant, making them suitable for harsh environments. Commonly used in cable bundling and cable management, these cable ties are ideal for securing cables securely under demanding conditions.
Length 120mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 33mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot