WKK 12032971 Cable Tie 100mm 2.5mm Ecru Heat-Resistant 100Pieces

MPN
12032971
Brand
WKK
EAN-13
2050004810394
Order Code
11-0566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £0.993
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Manufactured by WKK, these cable ties measure 100 mm by 2.50 mm and come in an ecru colour. They are heat-resistant, making them suitable for use in environments with higher temperatures. Ideal for cable bundling and management, this pack contains 100 pieces, ensuring ample supply for various applications.
Length 100mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot