WKK 12032071 Cable Tie 100mm Black Heat UV Oil Solvent & Fuel-resistant

Image Representative of Range

WKK 12032071 Cable Tie 100mm Black Heat UV Oil Solvent & Fuel-resistant

MPN
12032071
Brand
WKK
EAN-13
8717278578927
Order Code
11-0564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £0.964
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

WKK 12032071 Cable tie is manufactured by WKK and features heat-resistant, UV-proof, oil-resistant, solvent-resistant, and fuel-resistant properties. It is ideal for cable bundling and management in demanding environments. These cable ties are suitable for both indoor and outdoor applications needing durable and reliable fastening solutions.
Length 100mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 22mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot