WKK 120227071 Cable Tie 370mm Black Heat UV Oil Solvent Fuel Resistant

Image Representative of Range

WKK 120227071 Cable Tie 370mm Black Heat UV Oil Solvent Fuel Resistant

MPN
120227071
Brand
WKK
EAN-13
4064161284415
Order Code
11-0562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £12.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The WKK 120227071 cable ties are 370 mm long and 7.60 mm wide, featuring black, heat-resistant material. These versatile ties are UV-proof, oil-resistant, solvent-resistant, and fuel-resistant, ideal for secure cable bundling and management. They are commonly used in environments requiring durable fastening solutions.
Length 370mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 102mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot