WKK 120124971 Cable Tie 200mm 3.60mm Ecru Heat-Resistant 100Pieces

MPN
120124971
Brand
WKK
EAN-13
2050004810431
Order Code
11-0552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The WKK cable tie is 200 mm long and 3.60 mm wide, designed with heat-resistant properties. It is ecru in colour and comes in a pack of 100, ideal for cable bundling and management tasks. Typically used in organising cables, it ensures secure and efficient routing in various settings.
Length 200mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 53mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot