WKK 120122071 Cable Tie 200mm 2.5mm Black Heat-Resistant UV-Proof Pack 100

Image Representative of Range

WKK 120122071 Cable Tie 200mm 2.5mm Black Heat-Resistant UV-Proof Pack 100

MPN
120122071
Brand
WKK
EAN-13
4064161284484
Order Code
11-0549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The WKK 120122071 cable tie, manufactured by WKK, is 200 mm long and 2.50 mm wide, designed for cable bundling and management tasks. It is black, heat-resistant, UV-proof, oil-resistant, solvent-resistant, and fuel-resistant, making it ideal for outdoor and industrial use. This pack contains 100 cable ties suitable for securing and organising cables in challenging environments.
Length 200mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 53mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot