WKK 11951071 Cable Mount Screw Fixing Self-Adhesive UV-Proof Black

Image Representative of Range

WKK 11951071 Cable Mount Screw Fixing Self-Adhesive UV-Proof Black

MPN
11951071
Brand
WKK
EAN-13
2050004816655
Order Code
11-0545
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.115
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,755 in stock

WKK's 11951071 cable mount is a UV-proof, black, self-adhesive option designed for secure cable management. It features a screw fixing with four threads, ensuring stability and versatility in various environments. Ideal for both indoor and outdoor use, this fastener is perfect for organising and securing cable ties.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Height 4.40mm
Length 19mm
Max. cable tie width 4mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 3.50mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot