WKK 11887071 Cable Tie 150 mm Black Releasable UV-Proof Pack of 100

Image Representative of Range

WKK 11887071 Cable Tie 150 mm Black Releasable UV-Proof Pack of 100

MPN
11887071
Brand
WKK
EAN-13
4064161284552
Order Code
11-0541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

WKK manufactures the 11887071 cable tie, providing 100 pieces per package. These black, releasable cable ties are UV-proof, oil-resistant, solvent-resistant, and fuel-resistant, measuring 150 mm by 7.60 mm. Ideal for cable bundling and cable management, they ensure durability and flexibility in various environments.
Length 150mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 35mm

Reviews

Be the first to submit a review

Trustpilot