WKK 11837971 Cable Tie 100mm Ecru Releasable UV/Fuel/Solvent-Resistant

Image Representative of Range

WKK 11837971 Cable Tie 100mm Ecru Releasable UV/Fuel/Solvent-Resistant

MPN
11837971
Brand
WKK
EAN-13
4064161284637
Order Code
11-0539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

WKK 11837971 cable ties are 100 mm long and 7.60 mm wide, designed for cable bundling and management. These ecru, releasable ties are UV-proof, oil-resistant, solvent-resistant, and fuel-resistant, ideal for challenging environments. They are perfect for securing cables in both indoor and outdoor settings, offering reliable durability.
Length 100mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 20mm

Reviews

Be the first to submit a review

Trustpilot