WKK 118197971 Cable Tie Ecru 300mm Releasable UV/Oil/Solvent/Fuel Resistant

Image Representative of Range

WKK 118197971 Cable Tie Ecru 300mm Releasable UV/Oil/Solvent/Fuel Resistant

MPN
118197971
Brand
WKK
EAN-13
2050006223963
Order Code
11-0535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £11.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

WKK manufactures the 300 mm Ecru Releasable Cable Tie, ideal for cable bundling and management. This cable tie is UV-proof, oil-resistant, solvent-resistant, and fuel-resistant, ensuring durability in harsh environments. It is suitable for managing cables in both residential and industrial settings.
Length 300mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 80mm

Reviews

Be the first to submit a review

Trustpilot