WKK 118157071 Cable Tie Releasable UV-Proof 250mm Black 100 Pieces

Image Representative of Range

WKK 118157071 Cable Tie Releasable UV-Proof 250mm Black 100 Pieces

MPN
118157071
Brand
WKK
EAN-13
2050004810462
Order Code
11-0532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by WKK, these cable ties measure 250 mm in length and 7.60 mm in width, and come in a black, UV-proof design. They are releasable, making them ideal for adjustable cable bundling and cable management tasks. Commonly used for securely organising cables, their UV resistance makes them suitable for outdoor applications as well.
Length 250mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 66mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot