WKK 118127071 Cable Tie Releasable UV-Proof 200x7.6mm Black 100Pieces

Image Representative of Range

WKK 118127071 Cable Tie Releasable UV-Proof 200x7.6mm Black 100Pieces

MPN
118127071
Brand
WKK
EAN-13
4064161269757
Order Code
11-0530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £8.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The WKK 118127071 cable tie is a black, UV-proof, 200 mm long and 7.60 mm wide fastening device that is releasable for versatile use. Manufactured by WKK, this cable tie is designed for secure cable bundling and effective cable management. It's ideal for outdoor applications where resistance to sun exposure is essential, available in packs of 100.
Length 200mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot