WKK 11096971 Cable Tie 160mm x 4.80mm Ecru Pack of 100

Image Representative of Range

WKK 11096971 Cable Tie 160mm x 4.80mm Ecru Pack of 100

MPN
11096971
Brand
WKK
EAN-13
2050004814712
Order Code
11-0528
Country of Origin
China
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The WKK cable tie, model 11096971, is 160 mm long and 4.80 mm wide, available in ecru hue and supplied as 100 pieces per package. Manufactured by WKK, these cable ties are designed for efficient cable bundling and management. Ideal for organising wires and securing loose cables in various settings.
Length 160mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 38mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot