WKK 11074071 Cable Tie 140mm x 3.60mm Black UV-Proof 100 Pieces

Image Representative of Range

WKK 11074071 Cable Tie 140mm x 3.60mm Black UV-Proof 100 Pieces

MPN
11074071
Brand
WKK
EAN-13
2050004814644
Order Code
11-0525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

The WKK 11074071 cable tie is a 140 mm long and 3.60 mm wide black UV-proof product ideal for cable management. It is manufactured by WKK and designed to withstand outdoor conditions, ensuring longevity and durability. Commonly used in cable bundling, these cable ties are supplied in packs of 100, making them suitable for both residential and industrial applications.
Length 140mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 33mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot