WKK 11072071 Cable Tie 140mm x 2.50mm Black UV-Proof 100Pieces

Image Representative of Range

WKK 11072071 Cable Tie 140mm x 2.50mm Black UV-Proof 100Pieces

MPN
11072071
Brand
WKK
EAN-13
2050004814606
Order Code
11-0524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

WKK manufactures the 11072071 cable tie, available in a package of 100 pieces. These black, UV-proof cable ties measure 140 mm in length and 2.50 mm in width, suitable for durable cable management. They are typically used for cable bundling and organising wires both indoors and outdoors.
Length 140mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 33mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot