WKK 110367971 Cable Tie 750mm x 7.60mm Ecru 100 Pcs

Image Representative of Range

WKK 110367971 Cable Tie 750mm x 7.60mm Ecru 100 Pcs

MPN
110367971
Brand
WKK
EAN-13
8717278571423
Order Code
11-0517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £30.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 08/10/2026

The WKK cable tie 110367971, measuring 750 mm by 7.60 mm, is produced by WKK. This ecru cable tie is ideal for secure cable bundling and efficient cable management. It is typically used for organising and fastening cables in various electrical and mechanical applications.
Length 750mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 218mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot