WKK 11032971 Cable Tie 100mm 2.50mm Ecru 100Pieces Durable Restraint

Image Representative of Range

WKK 11032971 Cable Tie 100mm 2.50mm Ecru 100Pieces Durable Restraint

MPN
11032971
Brand
WKK
EAN-13
2050004810257
Order Code
11-0514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £0.844
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The WKK cable tie, model 11032971, is designed for effective cable management and bundling. It measures 100 mm in length and 2.50 mm in width, and comes in a pack of 100 pieces, with a distinctive ecru colour. Commonly used in organising and securing cables, it is ideal for both domestic and professional settings.
Length 100mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot