WKK 11032071 Cable Tie 100mm 2.50mm Black UV-Proof 100 Pieces

Image Representative of Range

WKK 11032071 Cable Tie 100mm 2.50mm Black UV-Proof 100 Pieces

MPN
11032071
Brand
WKK
EAN-13
2050004811964
Order Code
11-0513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
10+ £0.907
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 490 in stock

WKK manufactures the Cable tie 11032071, which measures 100 mm in length and 2.50 mm in width. These black, UV-proof cable ties are ideal for cable bundling and management, providing durability in outdoor settings. Sold in packs of 100, they are perfect for both professional and DIY applications.
Length 100mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot