WKK 110296071 Cable Tie Black UV-Proof 530x4.8 mm 100 Pieces

Image Representative of Range

WKK 110296071 Cable Tie Black UV-Proof 530x4.8 mm 100 Pieces

MPN
110296071
Brand
WKK
EAN-13
4064161269634
Order Code
11-0507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £12.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 08/10/2026

WKK manufactures the 110296071 cable ties, designed for cable bundling and management. This product features a length of 530 mm, a width of 4.80 mm, and is black and UV-proof. Typically used in both indoor and outdoor applications, the package contains 100 pieces.
Length 530mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 140mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot