WKK 110259071 Cable Tie 430mm 9mm Black UV-proof 100Pieces

Image Representative of Range

WKK 110259071 Cable Tie 430mm 9mm Black UV-proof 100Pieces

MPN
110259071
Brand
WKK
EAN-13
4064161269689
Order Code
11-0502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £20.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The WKK Cable Tie, model 110259071, is a 430 mm by 9 mm black UV-proof tool ideal for cable bundling and management. Each pack contains 100 durable cable ties designed to withstand outdoor conditions. These reliable ties are perfect for securing cables in various settings.
Length 430mm
Width 9mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 110mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot