WKK 110226971 Cable Tie 370mm x 4.80mm Ecru 100Pieces

Image Representative of Range

WKK 110226971 Cable Tie 370mm x 4.80mm Ecru 100Pieces

MPN
110226971
Brand
WKK
EAN-13
2050004810288
Order Code
11-0496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The WKK cable tie, identified by product codes WKK 110226971 and 08717278570877, measures 370 mm in length and 4.80 mm in width, and is available in a pack of 100 pieces. It features an ecru colour and is ideal for cable bundling and cable management applications. Manufactured by WKK, this product is suitable for organising and securing cables efficiently.
Length 370mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot