Christmas Opening Hours and Delivery Dates here
WKK 110197071 Cable Tie 292x7.6mm Black UV-Proof 100Pieces

Image Representative of Range

WKK 110197071 Cable Tie 292x7.6mm Black UV-Proof 100Pieces

Order Code:

11-0493

Brand: WKK MPN: 110197071 EAN-13: 4064161269641
Qty Unit Price (Ex VAT)
1+ £10.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

Manufactured by WKK, the 110197071 cable tie measures 292 mm in length and 7.60 mm in width, featuring a black UV-proof design. This cable tie is ideal for cable bundling and management applications. Supplied in packages of 100, it offers robust and reliable fastening solutions for various outdoor and indoor uses.
Length 292mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable tie
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Max. temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot