WKK 110196071 Cable Tie 300mm x 4.8mm Black UV-Proof 100Pieces

Image Representative of Range

WKK 110196071 Cable Tie 300mm x 4.8mm Black UV-Proof 100Pieces

MPN
110196071
Brand
WKK
EAN-13
2050004810271
Order Code
11-0491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 633 in stock

The WKK 110196071 Cable Tie is manufactured by WKK and measures 300 mm by 4.80 mm. It is black and UV-proof, coming in a pack of 100 pieces. This cable tie is ideal for cable bundling and management tasks.
Length 300mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot