WKK 110194071 Cable Tie 292x3.60mm Black UV-Proof 100 Pieces

Image Representative of Range

WKK 110194071 Cable Tie 292x3.60mm Black UV-Proof 100 Pieces

MPN
110194071
Brand
WKK
EAN-13
2050004814682
Order Code
11-0489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

Manufactured by WKK, the 110194071 Cable tie is 292 mm long and 3.60 mm wide, available in a pack of 100. These black, UV-proof ties are ideal for cable bundling and effective cable management. Suitable for both indoor and outdoor applications, they help organise and secure cables efficiently.
Length 292mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot